Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman VM110N USB Experiment Interface Board Module - Pre-assembled

Order Code:  

70-4476

 
Brand: Velleman  MPN: VM110N  GTIN-14: 05410329305840
  • Country of Origin: Belgium
  • Free UK shipping available
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £53.22   £46.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 4 weeks

The Velleman USB Experiment Interface Board has 5 digital input channels and 8 digital output channels, plus two analogue inputs and two analogue outputs with 8 bit resolution. The number of inputs/outputs can be further expanded by connecting up to 4 more cards to the PC's USB connectors. All communication routines are contained in a Dynamic Link Library (DLL). You may write custom Windows (XP, Vista, Windows7) applications in Delphi, Visual Basic, C++ Builder or any other 32-bit Windows application development tool that supports calls to a DLL. Also available as a kit for you to make yourself.


  • Source code examples for Visual Basic, Visual C++, Visual C#, Excel, Delphi and Borland C++ builder available
  • 5 digital inputs (on board test buttons provided)
  • 2 analogue inputs with attenuation and amplification option
  • 8 digital open collector output switches
  • 2 analogue outputs
  • Ready assembled
  • Up to 4 cards can be connected to PC
  • General conversion time: 2ms per command
  • Uses Microsoft human interface device (HID) driver, no external driver required.
  • Power supply through USB: approx. 70mA
  • Dimensions 145 x 89 x 20mm
  • Manufacturer's part VM110N

Ready Assembled? Yes
Type Electronics experiments

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review