Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Garmin Vivo Smart Activity Tracker Small + Heart Rate Monitor Black

Order Code:  

61-2788

  Copy to clipboard
Brand: Garmin  Copy to clipboard MPN: 010-01317-40  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The Vivo Smart activity tracker from Garmin is a wristband with a difference - it features a sleek display which only becomes visible when you give the band a tap or receive an incoming message. The OLED display shines through the band to reveal your steps, distance traveled, calories burned and the time of day. Unlike ordinary pedometers, Vivo Smart monitors your progress and lets you know when it's time to step into action by vibrating if it detects one hour of inactivity.

Vivo Smart can be connected via Bluetooth to help you track your progress, set and achieve training goals and compete with friends or rivals anywhere in the world.

This version also incorporates a heart rate monitor.


  • Easy operation using touch and swipe
  • Adjustable length 127 to 177mm
  • Width 10mm
  • Rechargeable lithium battery with 7-day life
  • Weight: 18.7g
  • Colour: black
  • Manufacturer's part 010-01317-40
Type Activity tracker
Size Small
Colour Black

Reviews


Be the first to submit a review