Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Garmin Vivo Smart Activity Tracker Small Pink

Order Code:  

61-2786

 
Brand: Garmin  MPN: 010-01317-03 
  • Country of Origin:
 Report an error

Discontinued

The Vivo Smart activity tracker from Garmin is a wristband with a difference - it features a sleek display which only becomes visible when you give the band a tap or receive an incoming message. The OLED display shines through the band to reveal your steps, distance traveled, calories burned and the time of day. Unlike ordinary pedometers, Vivo Smart monitors your progress and lets you know when it's time to step into action by vibrating if it detects one hour of inactivity.

Vivo Smart can be connected via Bluetooth to help you track your progress, set and achieve training goals and compete with friends or rivals anywhere in the world.


  • Easy operation using touch and swipe
  • Adjustable length 127 to 177mm
  • Width 10mm
  • Rechargeable lithium battery with 7-day life
  • Weight: 18.7g
  • Colour: pink
  • Manufacturer's part 010-01317-03
Colour Pink
Size Small
Type Activity tracker

Reviews


Be the first to submit a review