Vishay MRS16000C1009FC100 Metal Film Resistor 10R 1% 0.4W - Pack of 1000

Vishay MRS16000C1009FC100 Metal Film Resistor 10R 1% 0.4W - Pack of 1000

MPN
MRS16000C1009FC100
Brand
Vishay
Order Code
64-0700
Country of Origin
Czech Republic

Discontinued


The Vishay Metal Film Resistor 10R 1% 0.4W is a subminiature professional metal film resistor from the BC components MRS16 series. It has high stability and a very small body size, and is therefore suitable for both professional and general electronics applications. Supplied in an ammo pack of 1000.


  • Very small body size
  • 1% tolerance
  • 0.4W rated
  • Supplied in packs of 100 or boxes of 1000

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 10O
Tolerance 1%
Voltage 200V
Power Rating 0.4W
PPM 50ppm/°K
Case Type Axial

Trustpilot