Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Visaton K 50 FL - 8 Ohm Thin Round Waterproof Speaker 5cm

Visaton K 50 FL - 8 Ohm Thin Round Waterproof Speaker 5cm

Order Code:  

35-0572

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: K 50 FL - 8 Ohm  Copy to clipboard EAN-13: 4007540029481
 Report an error

Discontinued

A waterproof 5cm (2in) miniature speaker from Visaton with plastic diaphragm. Offering a balanced frequency response from 150Hz, very compact design and good speech reproduction, while IP protected on front side when built into a sealed enclosure, making it suitable to outdoor applications, and where ambient conditions are generally unfavourable.


  • Signal output in machines and equipment where space is at a premium
  • Colour: black
  • Manufacturer's part 2948
Type Waterproof
Nominal Size 50mm
Power 1W
Impedance
IP Rating IP65

Reviews


Be the first to submit a review