Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VINTAGE V22 INFINIUM exudes vintage tone and style.

Order Code:  

35-5426

  Copy to clipboard
Brand: Bugera  Copy to clipboard MPN: V22HD INFI  Copy to clipboard
 Report an error

Discontinued

Building on the original VINTAGE V22, which has become a modern classic and inspired combo amp design, the impressive and hand-built, 22-Watt, 2-Channel VINTAGE V22 INFINIUM exudes vintage tone and style, plus possesses modern features that will launch your sound into the sonic stratosphere. Loaded with 3 x 12AX7 preamp and 2 x EL84 power tubes, this incredible boutique-style powerhouse gives you the fl flexibility of two independent channels and selectable reverb, both switchable via the included heavy-duty footswitch. Add to this our revolutionary INFINIUM Tube Life Multiplier Technology and amazing 12" TURBOSOUND speaker, and the VINTAGE V22 INFINIUM becomes one extraordinarily versatile tone-machine that is ideally-suited for the studio, stage, practice room and concert hall!


  • Authentic 2-channel preamp design from the 60s featuring 3 x 12AX7 tubes - everything from purring blues to mind-blowing crunch
  • Authentic 2-channel preamp design from the '60s featuring 3 x 12AX7 tubes - everything from purring blues to mind-blowing crunch
  • Normal and Bright inputs for ultimate sound character to perfectly match your guitar
  • Heavy-duty footswitch for Channel and Reverb function included
  • Impedance connectors (4, 8 and 16 Ωs) to match virtually any external speaker cabinet
  • Amazing Mode switch to select between Triode or Pentode operation
Type Valve amp head

Reviews


Be the first to submit a review