Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix

TRANSFORM YOUR BOARD SPACE!

The new range of Vigortronix AC/DC converters promise to transform your board space. Packaged in a distinctive orange housing, they are lighter, smaller, offer longer lifetimes and provide greater reliability than traditional transformers.

The wide input range means that the 4-pin modules are compatible with all international voltage ratings. If you are still unsure, why not order a single module from Rapid today, or contact us for more information. We have had plenty of positive customer feedback already.

  • Good dielectric isolation
  • Integrated protection of short circuit and over current protection
  • Integrated EMC filter network
  • 1W, 3W, 5W, 10W
  • Input range: 90-264VAC
  • Output range: 3.3V - 24VDC
  • Average lifetime: 300,000 hours
  • Low Standby Power
  • Low Ripple & Noise
  • Encapsulated Design
  • Fully Isolated Pri ~ Sec >4000Vrms
  • Materials: UL94-V0
  • Safety: EN61558, EN60950, CE
  • Weight: from 20g

VTX-214-PCB1 AC-DC Converter Mounting Kit 1W-10W

VTX-214-PCB1 AC-DC Converter Mounting Kit 1W-10W

  • Universal AC-DC Converter PCB
  • Ideal for Testing and Prototyping purposes
  • Suitable for 1W - 10Watt Converters
  • Optional: Additional Filter Components
  • Insulated Terminal Blocks
  • Fitted with Mains Fuse
  • LED for Output status
  • Wall / Enclosure mountable

Buy


Typical linear PCB layout

Standard Layout

Typical linear PCB layout

VS.
With Vigortronix AC/DC converter

New Layout

With Vigortronix AC/DC converter