The Vigortronix 1000VA Control Panel Transformer 110V (55V-0-55V) provides a
low-cost high quality solution to various applications, and is suitable for
50/60Hz operations.
Equipped with a number of excellent features, plus
an earth screen between primary and secondary, this well-designed transformer
has been manufactured with safety in mind (Safety Class 1) - indeed, the
Vigortronix 1000VA Control Panel Transformer is without doubt a leading product
in its field, offering amazing value.
- Earth screen between primary and secondary
- Frequency 50/60Hz
- Safety class 1
- Temperature class: Class B (130 OC)
- Screw terminals to IP20, (Touchproof)
- Dielectric strength: 3000Vrms
- Mounting brackets to Din 41307
- Manufactured and tested in accordance to EN61558–2–2, EN60742, CE
- Manufacturer's part VTX-176-1000-110
| Primary Voltages |
15 / 0 / 15 / 230 / 400V |
| Secondary Voltages |
110V |
| Power Rating |
1000VA |
| Height |
140mm |
| Length |
150mm |
| Width |
163mm |
| Weight |
13.5kg |