Vigortronix VTX-176-100-230 100VA Control Panel Transformer 0-230V

Vigortronix VTX-176-100-230 100VA Control Panel Transformer 0-230V

MPN
VTX-176-100-230
Brand
Vigortronix
Order Code
88-5057

Discontinued


The Vigortronix 100VA Control Panel Transformer 0-230V provides a low cost high quality solution to various applications, and is suitable for 50/60Hz operations.

Equipped with a number of excellent features, plus an earth screen between primary and secondary, this well-designed transformer has been manufactured with safety in mind (Safety Class 1) - indeed, Vigortronix Control Panel Transformers offer amazing value.


  • Multi–tapped primary
  • Earth screen between primary and secondary
  • Frequency 50/60Hz
  • Safety class 1
  • Temperature class: Class B (130 OC)
  • Screw terminals to IP20, (Touchproof)
  • Dielectric strength: 3000Vrms
  • Mounting brackets to Din 41307
  • Manufactured and tested in accordance to EN61558–2–2, EN60742, CE
  • Manufacturer's part VTX-176-100-230
Primary Voltages 15 / 0 / 15 / 230 / 400V
Secondary Voltages 0 to 230V
Power Rating 100VA
Height 95mm
Length 84mm
Width 78mm
Weight 2.2kg

Trustpilot