Vigortronix VTX-121-3832-212 Encapsulated PCB Transformer 230V 3.2VA 0-12V

Vigortronix VTX-121-3832-212 Encapsulated PCB Transformer 230V 3.2VA 0-12V

MPN
VTX-121-3832-212
Brand
Vigortronix
Order Code
88-5017
Country of Origin
China

Discontinued


PCB mounting encapsulated 230V transformer from Vigortronix, consisting of single primary (3.2VA) and secondary (2x0-12V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High quality encapsulated transformer
  • Single primary
  • Dual secondary windings
  • Power: 3.2VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-3832-212
Primary Voltages 230V
Secondary Voltages 2 x 12V
Power Rating 3.2VA
Weight 0.145kg

Trustpilot