Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Medisana 1094512 Vifit Connect Activity Tracker

Order Code:  

60-3500

  Copy to clipboard
Brand: Medisana  Copy to clipboard MPN: 1094512  Copy to clipboard EAN-13: 4015588794162
  • Country of Origin:
 Report an error

Discontinued

The ViFit activity tracker will precisely monitor all daily and nightly physical activity as well as the duration and quality of sleep. The monitor is small enough to be carried in a pocket or can be worn on the wrist using the supplied wristband. In activity mode the device will track steps, distance covered, calories burned, activity time and percentage of daily target. The highly sensitive 3D motion sensor reacts to steps and not vibrancy.

The ViFit Connect has Bluetooth connectivity, transferring its data to the VitaDock+ app for iOS and Android. The VitaDock+ app gives the ability to save, access, analyse and export health data such as blood-pressure, blood sugar, weight, temperature and activity.


  • Activity and Sleep Tracker in one
  • Stores the results of the last 15 days
  • High-quality OLED display
  • Easy 1-button operation
  • Modern and attractive design
  • Scratch and abrasion resistant housing
  • Time and battery indicator
  • Low power consumption
  • Powered by rechargeable LiPo battery
  • Battery life: 5-7 days
  • Includes wristband, USB cable and quick reference guide
Type Activity tracker
Colour Black

Reviews


Be the first to submit a review