Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Vibration Generator and Accessories Set

Order Code:  

52-2675

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 52-2675  Copy to clipboard
  • Country of Origin: Denmark
 Report an error

Discontinued

A set of basic equipment for the study of vibration and resonance. The set includes a vibration generator, resonant vibration strips and a longitudinal wave spring.

The Vibration Generator is essentially a loudspeaker. A coil wound on a thin aluminium tube moves within a permanent magnetic field when an alternating current is applied to it, e.g., from your laboratory signal generator. The coil is supported by 2 guide control mechanisms for optimum performance.

Coupling the Vibration Generator to external equipment is facilitated by an 8 mm dia. aluminium pin connected to the coil. The pin is equipped with a 4mm hole for a banana plug connector to which various plates and springs, etc., can be attached.


  • Set includes:
  • Vibration generator
  • Longitudinal spring for wave demonstrations
  • Resonant vibration strips

The vibration generator is powered by a laboratory signal generator, not included.

Type Vibration generator & accessories

Questions


*Question functionality currently disabled


28 January 2019 Question by: Rapid Customer | Product code: 52-2675
Q. In the second picture it shows black and red wires. What type of wires are they and do you sell them? I want to plug them into a frequecy generator.
A. Hi Richard, thank you for your question. These are similar to 17-2282 and 17-2288.

Reviews


Be the first to submit a review