This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Extech VB300 Vibration Data Logger

Order Code:  

57-6167

Brand: EXTECH MPN: VB300 EAN-13: 0793950713006
 Report an error
Qty Unit Price (Ex VAT)
1+ £126.84

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back OrderStandard factory lead time 14 days

The Extech VB300 3-axis G-force datalogger uses a 3-axis accelerometer to record the time when shock occurs and can compute real-time spectral data using an FFT. Supplied with a magnetized/bolt-on mounting base, 3.6V Lithium battery and analysis software (Windows® 98, 2000, XP, and Vista compatible).


  • Record storage, transport or operational data over time
  • USB interface for easy set-up and data download
  • Record and time 3-axis shock and peaks
  • Real time FFT frequency and time-domain vibration analysis
  • Datalogs 112000 motion detection samples per axis, or 168000 normal samples
  • Selectable X-, Y-, Z-axis or any combination (via software)
  • Selectable data sampling rate 50ms to 24 hours
  • Manual and Programmable start modes
  • User-programmable record threshold
  • Long battery life 1000 hours
  • Dimensions, width: 28mm
  • Weight: 172g

57-6167
Sensor type MEMS semiconductor
Datalogger sampling rate200Hz
Acceleration range ±18g
Acceleration resolution 0.00625g
Acceleration accuracy ±0.5g
Bandwidth 0 to 60Hz
Sampling rate (software) 500ms to 24hours
Memory 4Mbit Flash; 112000 motion detection samples per axis,
or 168000 normal samples
Data format Time stamped peak acceleration, average and peak vector sum
Dimensions 95 x 28 x 21mm (3.7 x 1.1 x 0.8in)
Weight 20g (1oz)

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review