Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  
Due to the adverse weather conditions in the UK, particularly in Scotland and the Pennines, some deliveries may be subject to delay. Please accept our apologies if your delivery is affected.

VEX Smart Charger


<p>Improve the life of your VEX Robot's batteries with the high capacity VEX Smart Charger. The VEX Smart Charger is capable of charging all VEX rechargeable power packs, regardless of voltage and capacity. Visit our <a href="/vex">VEX Robotics</a> mini site to download VEX project notes and view VEX video content.</p>

  • Charges both 7.2V and 9.6V batteries
  • Charges both NiCd and NiMH batteries
  • Includes dual charge rates and an automatic shutoff
  • A suitable power lead with UK 13A plug is available separately


 
Order codeMftrs Part No.
70-6233276-2519VEX Smart Charger
23-0698Power lead + 13A plug


Be the first to ask a question

loading