This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

VEX Booster Kit

Order Code:  

70-6341

Brand: VEX MPN: 276-2232
  • Not available for Export
  • Free shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £169.99

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 3 days

The VEX Booster Kit includes pieces specifically recommended by VEX builders to maximize versatility.

It contains over 600 pieces of VEX Structural and Motion Components including steel parts, stand-offs, nuts, screws, washers and more. The booster kit is a cost-effective way of topping up your VEX parts or expanding your existing robots.


  • Includes pieces specifically recommended by VEX builders
  • Contains over 600 pieces of VEX Structural and Motion Components
  • Steel parts, stand-offs, nuts, screws, washers and more
  • Cost-effective way of topping-up your VEX parts or expanding your existing robots
  • Please see Technical Specification for full list of parts

Steel ChassisGears & Rollers & ClutchesStandoffs & Spacers
2x Chassis Bumper 2x2x25 holes4x Intake Roller10x Standoff 1/2in
4x Chassis Rail 2x1x25 holes4x Gear 12 tooth8x Standoff 1in
4x Gear 36 tooth4x Standoff 2in
Steel Plates & Bars4x Gear 60 tooth4x Standoff 3in
2x Plate 5x5 holes2x Gear 84 tooth20x Shaft Spacer, Thin 4.6mm
2x Plate 5x15 holes4x Gear, Rack 19 tooth20x Shaft Spacer, Thick 8mm
2x Plate 5x25 holes3x Motor Clutch
8x Bar 1x25 holesScrews & Nuts & Washers
Collars & Shafts & Bearings70x Screw 8-32 x 1/4in
Steel Angles16x Shaft Collar28x Screw 8-32 x 3/8in
2x Angle, Slotted 30 holes4x Shaft 11mm28x Screw 8-32 x 1/2in
2x Angle, Slotted 30 holes Inverse4x Shaft 2in14x Screw 8-32 x 3/4in
2x Angle, Segmented 25 holes4x Shaft 3in10x Screw 6-32 x 1/4in
2x Shaft 4in10x Screw 6-32 x 1/2in
Steel C-Channels4x Shaft 12in30x Washer, Steel
2x C-Channel 1x2x1x15 holes26x Bearing, Flat10x Washer, Plastic
2x C-Channel 1x2x1x25 holes6x Bearing, Pillow Block130x Nut, Keps 8-32
2x C-Channel 1x5x1x25 holes4x Lock Plate, Plastic28x Nut, Nylock 8-32
50x Bearing Attachment Rivet
Steel Gussets
4x Gusset, Pivot
4x Gusset, Angle
4x Gusset, Plus

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review