Verbatim 49146 USB-C Adapter USB-C plug to RJ45 socket 0.10 m USB Ports Hubs A

MPN
49146
Brand
Verbatim
EAN-13
0023942491460
Order Code
20-5745
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £25.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Verbatim 49146 is a high-quality USB-C adapter designed to provide connectivity solutions for modern computing environments. Equipped with a USB-C plug and an RJ45 socket, this adapter supports USB 2.0, facilitating a reliable connection to wired networks with a length of 0.10 metres. It is designed for scenarios where devices lack an integrated ethernet port, enabling compatibility with a wide range of laptops and tablets commonly found in network engineering and IT management. The compact and durable construction makes it suitable for both professional and home environments, ensuring seamless integration into any setup requiring a robust, high-speed data connection through a stable RJ45 interface.
Type USB-C®
Interface USB
Cable Length 0.01m
Depth 50mm
Ethernet LAN (RJ-45) ports 1
Harmonized System (HS) code 84719000
Height 14mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Housing Material Metal
Hub interfaces RJ-45
Linux operating systems supported Yes
Mac operating systems supported Yes
Operating temperature (T-T) 5 - 40°C
Plug and Play Yes
Power source type USB
Product colour Black, Silver
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 1
Weight 25g
Width 24mm
Windows operating systems supported Yes

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot