Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman Telephone Ring Detector Kit

<P>The Velleman Telephone Ring Detector means you can see, as well as hear, when someone is trying to call you. Ideal for use in noisy environments like factories and workshops, the ring detector is also an obvious solution for the hard of hearing. Connected in parallel with a phone line, the unit's powerful LED flashes whenever phone rings.</P><P>The Telephone Ring Detector is available either in kit form for you to make yourself or as a pre-assembled module.</P>
  • Will feature a relay output if connected to a 12VDC power supply
  • Can be set to continuous or on/off to the rhythm of ringing of the telephone
  • Complete with enclosure
  • Accepts standard adaptor and telephone plug
  • Includes attractive enclosure and adhesive strips for easy fixing
  • 10.000 mcd LED
  • Connects to PSTN line
  • RJ11 connector
  • Output contact (NO) 1A max
  • Dimensions 80 x 55 x 35mm
  • Power supply 12V DC, 100mA
Order codeMftrs Part No.
70-4334K8086Kit
70-4526VM144Pre-assembled module
*Question functionality currently disabled