Happy face with flashing LED eyes.
- Two LEDs flash alternately
- Can be used as a pendant (cord supplied)
- Great as attention grabber
- Ideal introduction to SMD (Surface-Mounted Device) technology
- Extra parts are supplied, in case of loss or damage
- Power consumption 5mA approx.
- Dimensions 8 x 29mm diameter
- Kit contains all components required including printed circuit board and construction instructions
Requires 1x lithium coin cell, CR2025 or CR2032 (not included).
Please note: This is a self-assembly kit and requires soldering.
Type |
LED display |
Ready Assembled? |
No |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.