Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman Flashing Strobe Lights

<p>These electronic flashing strobe lights are ideal for alarm systems, discos, warning lights, etc.</p>
  • Available in a range of colours
  • 15 white LEDs
  • Dimensions 77 x 45.7mm
  • Rated voltage 12V
  • Rated current 120mA
  • Flash rate 85 to 100/min
  • IP rating IP20
Suitable for indoor use only.
Order codeMftrs Part No.
57-4670HAA40BNBlue
57-4671HAA40GNGreen
57-4672HAA40RNRed
57-4673HAA40ANAmber
57-4674HAA40WNClear
*Question functionality currently disabled