Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Double Sided Hook & Loop Strip 1524mm (5ft.)

Order Code:  

70-6172

 
Brand: VEX  MPN: 275-1259  UPC-12: 807648012590
  • Country of Origin: USA
  • Not available for Export
 Report an error

Discontinued

This double-sided hook & loop strip can be used to attach lightweight objects to larger structures, particularly as part of a VEX robotics design project. The wrap comes with hooks on one side and loops on the other so it can be attached to itself to give a secure fixing.


  • Width 0.75in
  • Length 60ins
  • Manufacturer's part 275-1259
Height N/A
Length 1.524m
Pack Size 1
Thread N/A
Type Hook & loop strip
Width 19.2mm

Reviews


Be the first to submit a review