Van Damme 268-515-060 2x1.5mm Blue Studio Grade Speaker Cable (100m)

Van Damme 268-515-060 2x1.5mm Blue Studio Grade Speaker Cable (100m)

MPN
268-515-060
Brand
Van Damme
Order Code
02-0025

Discontinued


This 2 x 1.5mm² blue studio grade speaker cable is from the Van Damme blue series which has long been established as the analogue pre-jacketed cable for the professional user.
  • Higher purity oxygen free copper for the conductors - Ultra pure oxygen free copper
  • Excellent solderability and conductivity of the conductor resulting in faithful and transparent signal reproduction
  • Polypropylene (PP) is used for the conductor insulation
  • Higher temperature rating than most polyethylene insulation giving excellent resistance to shrink back during soldering
  • Analogue balanced audio multicores and multipin looms
  • Fixed installations in areas not requiring low smoke zero halogen materials.
  • Stagebox systems where the system is not subject to frequent rigging and de-rigging - for example within schools, colleges and Houses of Worship
  • Recording and post production studio environments
  • GPO and bantam patchbays requiring individual screens
  • CE approved
  • Supplied on reels of 100m

Accessories


Trustpilot