Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bugera V55HD-Infinium 2-Channel55-Watt Vintage Tube Amplifier Head

Order Code:  

35-5423

  Copy to clipboard
Brand: Bugera  Copy to clipboard MPN: V55HD-INFI  Copy to clipboard EAN-13: 4033653111119
 Report an error

Discontinued

Building on the original and inspired V55 amp design, the impressively full-featured and hand-built, 55-Watt, 2-Channel VINTAGE V55 INFINIUM tube combo amplifier not only exudes vintage sound and style, but possesses modern features that will launch your tone into the sonic stratosphere. Loaded with 3 x 12AX7 preamp tubes, this incredible boutique-style powerhouse gives you the flexibility of two independent channels and selectable reverb, both switchable via the included heavy-duty footswitch. Add to this the revolutionary INFINIUM Tube Life Multiplier Technology and the VINTAGE V55HD INFINIUM becomes one extraordinarily versatile tone-machine that is ideally-suited for the studio, stage, practice room and concert hall!


  • Vintage Equalizer section with dedicated Bass, Mid, Treble and Presence controls
  • Revolutionary INFINIUM Valve Life Multiplier technology – extends the life of your amplifier's expensive power valves up to 20 times
  • Normal and Bright inputs for ultimate sound character to perfectly match your guitar
  • Multi-gain stage Lead channel with Gain, Volume and Master controls
  • Impedance switch (4, 8 and 16 Ωs) to match virtually any speaker cabinet
Type Valve amp head

Reviews


Be the first to submit a review