uvex 6503241 Safety Boots S3 EU 41 Black/Orange 1 Pair |
|
|
2 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
EN ISO 20345:2011 |
|
Shoe laces |
|
Cowhide |
|
Plastic |
|
S3 |
41 |
11 |
|
Safety work boots |
uvex 6503246 Safety boots S3 EU 46 Black/Orange |
|
|
5 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
EN ISO 20345:2011 |
|
Shoe laces |
|
Cowhide |
|
Plastic |
|
S3 |
46 |
11 |
|
Safety work boots |
uvex 6509244 2 ESD Safety Work Boots S3 Size 44 Black/Orange Pair |
|
|
2 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
EN ISO 20345:2011 S3 |
|
Shoe laces |
|
Velour |
|
Plastic |
ESD |
S3 |
44 |
11 |
|
Safety work boots |
Uvex 6509245 ESD Safety Work Boots S3 Size EU 45 Black/Orange |
|
|
3 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
EN ISO 20345:2011 S3 |
|
Shoe laces |
|
Velour |
|
Plastic |
ESD |
S3 |
45 |
11 |
|
Safety work boots |
uvex 6523241 MACSOLE Safety boots Black/Orange Size EU 41 ESD S3 |
|
|
2 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
EN ISO 20345:2011 S3 |
|
Shoe laces |
|
Leather |
|
Plastic |
ESD |
S3 |
41 |
11 |
|
Safety work boots |
uvex 6523242 MACSOLE Safety work boots S3 ESD EU 42 Black/Orange |
|
|
3 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
EN ISO 20345:2011 S3 |
|
Shoe laces |
|
Leather |
|
Plastic |
ESD |
S3 |
42 |
11 |
|
Safety work boots |
uvex 6523243 MACSOLE Safety Boots S3 ESD Size 43 Black/Orange |
|
|
6 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
EN ISO 20345:2011 S3 |
|
Shoe laces |
|
Leather |
|
Plastic |
ESD |
S3 |
43 |
11 |
|
Safety work boots |
uvex 6833043 uvex 1 G2 safety work boots S2 EU size 43 Blue/Black |
|
|
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
Shoe laces |
|
Velour |
|
Plastic |
|
S2 |
43 |
14 |
|
Safety work boots |
uvex 6840241 G2 safety boots size 41 red-black ESD S3 energy return |
|
|
1 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
EN ISO 20345:2011 S3 |
|
Quick-fit |
Red-black |
|
Synthetic materials |
Plastic |
ESD |
S3 |
41 |
11 |
uvex i-PUREnrj |
Safety work boots |
uvex 6840243 uvex 1 G2 work boots ESD S3 size EU 43 red-black pair |
|
|
5 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
EN ISO 20345:2011 S3 |
|
Quick-fit |
Red-black |
|
Synthetic materials |
Plastic |
ESD |
S3 |
43 |
11 |
uvex i-PUREnrj |
Safety work boots |
uvex 6840245 uvex 1 G2 ESD safety boots S3 EU 45 red-black pair |
|
|
2 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
EN ISO 20345:2011 S3 |
|
Quick-fit |
Red-black |
|
Synthetic materials |
Plastic |
ESD |
S3 |
45 |
11 |
uvex i-PUREnrj |
Safety work boots |
uvex 8426239 uvex 1 safety boots S3 EU 39 blue stylish and protective |
|
|
2 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
EN ISO 20345:2011 |
EN ISO 20345:2011 |
None |
Blue |
Velour |
|
Steel |
|
S3 |
39 |
11 |
Polyurethane (PU) |
Safety work boots |
uvex 8426242 uvex 1 safety boots S3 size 42 blue stylish & secure |
|
|
2 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
EN ISO 20345:2011 |
EN ISO 20345:2011 |
None |
Blue |
Velour |
|
Steel |
|
S3 |
42 |
11 |
Polyurethane (PU) |
Safety work boots |
uvex 8427242 safety boots EU 42 blue S3 elegant with steel cap protection |
|
|
1 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
EN ISO 20345:2011 |
EN ISO 20345:2011 |
Shoe laces |
Blue |
Velour |
|
Steel |
|
S3 |
42 |
11 |
Polyurethane (PU) |
Safety work boots |
uvex 8427243 uvex 1 safety work boots S3 EU 43 blue steel cap non-slip |
|
|
1 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
EN ISO 20345:2011 |
EN ISO 20345:2011 |
Shoe laces |
Blue |
Velour |
|
Steel |
|
S3 |
43 |
11 |
Polyurethane (PU) |
Safety work boots |
uvex 8517242 uvex 1 safety boots S3 size 42 red/black ESD metal-free |
|
|
5 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
EN ISO 20345:2011 S3 |
|
Shoe laces |
Red/black |
Velour |
High-tech microvelours upper |
Plastic |
ESD |
S3 |
42 |
11 |
Two-seal polyurethane |
Safety work boots |
uvex 8517243 uvex 1 esd safety work boots S3 size 43 red/black pair |
|
|
6 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
EN ISO 20345:2011 S3 |
|
Shoe laces |
Red/black |
Velour |
High-tech microvelours upper |
Plastic |
ESD |
S3 |
43 |
11 |
Two-seal polyurethane |
Safety work boots |
uvex 8517244 uvex 1 boots size EU 44 red/black lightweight S3 ESD |
|
|
3 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
EN ISO 20345:2011 S3 |
|
Shoe laces |
Red/black |
Velour |
High-tech microvelours upper |
Plastic |
ESD |
S3 |
44 |
11 |
Two-seal polyurethane |
Safety work boots |
uvex 8517249 uvex 1 support safety boots S3 size EU 49 red/black pair |
|
|
2 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
EN ISO 20345:2011 S3 |
|
Shoe laces |
Red/black |
Velour |
High-tech microvelours upper |
Plastic |
ESD |
S3 |
49 |
11 |
Two-seal polyurethane |
Safety work boots |