Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM U-Shape Electromagnet - 120mm Length Including Hanging Hook

Order Code:  

52-2069

 
Brand: RVFM  MPN: P05007 
  • Country of Origin:
 Report an error

Discontinued

This value-for-money U-shaped electromagnet can be combined with a set of spring scales to measure the relationship between input voltage and force. The electromagnet consists of 2 large copper wound bobbins situated round a large U-shaped iron core.


  • Suitable for use in classroom and laboratory
  • Copper wound bobbins: 45mm length
  • Iron core: 11mm diameter
  • Overall length: 120mm (including hanging hook)
Type Electromagnet

Questions


*Question functionality currently disabled


07 September 2016 Question by: Rapid Customer | Product code: 52-2069
Q. What is the maximum power / current rating for this item?
A. Hi Andy, thank you for your question. The maximum power/current rating is 6V DC at 1.4 Amps.

Reviews


Be the first to submit a review