The LeCroy USBMobile T2 Standard Protocol Analyzer is the industry's smallest
hardware-based USB 2.0 test solution with sophisticated analysis features.
This well-designed analyzer connects through the PCMCIA port and
offers USB 2.0 recording and comprehensive decoding using the intuitive CATC
Trace display, enabling faster interpretation and debug of USB traffic. On top
of that, the PC Card Form Factor allows portable operation with any
PCMCIA-compatible PC, while real-time event triggering allows USBMobile T2 to
tackle sophisticated analysis tasks in a surprisingly small package.
The
LeCroy USBMobile T2 is not only affordable and portable, but also finds issues
fast, making it the leader amongst its field.
- Supports USB 2.0
- Complete protocol capture and analysis
- View packet & transaction layer data
- Decodes device class I/O activity
- Ideal for debugging hardware and software development issues
- OTG (on the go) support
- 64 Mbytes Recording capacity
- 2 Mini AB USB ports and cables
- Non–intrusive high impedance probe
- 135 x 54 x 10.5mm
- 51g