Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LeCroy USB-T0Q2-M01-X USBMobile PDQ - USB 2.0 APPLICATION LAYER ANALYSER

LeCroy USB-T0Q2-M01-X USBMobile PDQ - USB 2.0 APPLICATION LAYER ANALYSER

Order Code:  

86-3120

  Copy to clipboard
Brand: LeCroy  Copy to clipboard MPN: USB-T0Q2-M01-X  Copy to clipboard
 Report an error

Discontinued

The LeCroy USB-T0Q2-M01- X USBMobile PDQ - USB 2.0 Application Layer Analyser is the industry's smallest hardware-based USB 2.0 test solution with sophisticated analysis features. The USBMobile connects through the PCMCIA port and offers USB 2.0 recording and comprehensive decoding using the intuitive CATC Trace display. Real-time event triggering allows USBMobile to tackle sophisticated analysis tasks in a surprisingly small package.

On top of that, this high-quality product allows hardware filtering, intelligent reporting and sophisticated viewing – just some of excellent features that make the LeCroy Application Layer Analyser a true market leader.


  • PC Card form factor
  • CATC Trace analysis software
  • Supports USB 2.0
  • OTG (on the go) support
  • 64 Mbytes Recording capacity
  • 2 Mini AB USB ports and cables
  • Non–intrusive high impedance probe
  • Advanced triggering
  • Extensive decodes
  • 135 x 54 x 10.5mm
  • 51g

Reviews


Be the first to submit a review