The LeCroy USBMobile T2 Advanced Protocol Analyzer is the industry's smallest
hardware-based USB 2.0 test solution with sophisticated analysis features.
The USBMobile T2 connects through the PCMCIA port and offers USB 2.0
recording and comprehensive decoding using the intuitive CATC Trace display,
enabling faster interpretation and debug of USB traffic. On top of that, the PC
Card Form Factor allows portable operation with any PCMCIA-compatible PC, while
real-time event triggering allows USBMobile T2 to tackle sophisticated analysis
tasks in a surprisingly small package.
The LeCroy USBMobile T2 is not
only affordable and portable, but also finds issues fast, making it the leader
amongst its field.
- Supports USB 2.0
- OTG (on the go) support
- 64 Mbytes Recording capacity
- 2 Mini AB USB ports and cables
- Non–intrusive high impedance probe
- Advanced triggering
- Extensive decodes
- Hardware filtering
- Intelligent reporting
- Sophisticated viewing
- 135 x 54 x 10.5mm
- 51g