Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1551USB Series Miniature Plastic USB Enclosures

<p><a href="/forms/hammond-modifications" title="Hammond modifications"><img src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width="555" style="padding-bottom: 10px; padding-top: 10px;" alt="Click here to request a Hammond modification"></a><br><br>The Hammond 1551USB series is a range of USB enclosures moulded in UL94-HB rated ABS. They are ideally suited for dongles or mounting small printed circuit boards that incorporate a USB connector.</p>
  • Choice of three sizes in five colours
  • Sizes 35 x 20 x 15.5mm, 50 x 25 x 15.5mm & 65 x 30 x 15.5mm
  • Available in black (RAL 9011), grey (RAL 7035), translucent clear, translucent smoke and translucent red
  • Satin texture finish
  • Cover recess for easy label installation
  • Ideally suited to dongles or mounting small printed circuit boards with USB connectors
  • Moulded in UL94-HB rated ABS plastic
  • Complete with lid and 2 self-tapping screws (plated for grey & clear, black for all other colours)
  • 2 or 4 PCB standoffs moulded into interior depending on enclosure size
  • To secure PCBs use self tapping No. 2 x 3/16in. screws
  • IP54 protection rating
  • Hammond 1551USB series
USB connectors are not included.
Order codeMftrs Part No.Colour
30-04281551USB1BKBlack
30-04291551USB1GYGrey
30-04301551USB1CLRTranslucent clear
30-04311551USB1TSKTranslucent smoke
30-04321551USB1TRDTranslucent red
30-04331551USB2BKBlack
30-04341551USB2GYGrey
30-04351551USB2CLRTranslucent clear
30-04361551USB2TSKTranslucent smoke
30-04371551USB2TRDTranslucent red
30-04381551USB3BKBlack
30-04391551USB3GYGrey
30-04401551USB3CLRTranslucent clear
30-04411551USB3TSKTranslucent smoke
30-04421551USB3TRDTranslucent red
*Question functionality currently disabled