Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Medline Universal Test Tube Racks for 30mm Test Tube (24holes)

Order Code:  

52-8041

  Copy to clipboard
Brand: Medline  Copy to clipboard MPN: 19568  Copy to clipboard EAN-13: 8435263834161
  • Country of Origin: Spain
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
30 in Stock, despatched same dayAdditional quantity lead time 3 weeks

The Medline 19568 universal test tube rack is made from white autoclavable polypropylene and is specially designed to ensure that all the test tubes will be incubated at the same temperature. An alpha-numeric grid reference on the top tier of the rack allows easy sample recording and location. The Medline 19568 universal test tube rack is easily assembled and dismantled for cleaning and are stackable when unloaded.


  • Holds 24 tubes in a 3 x 8 grid
  • Test tube diameter 30mm
  • Alpha numeric grid
  • Autoclavable polypropylene
  • Stackable when unloaded
  • Dimensions 300 x 111 x 83mm
  • Medline type 19568
Type Test tube rack
Number of holes 24
Material Polypropylene

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


18 May 2017 Question by: Rapid Customer | Product code: 52-8041
Q. Would the 30ml urine test tubes fit in this holder?
A. Hi Darren, thank you for your question. This will take a maximum 30mm test tube, the normal 30ml tubes are 20mm so there should not be a problem.


24 November 2015 Question by: Rapid Customer | Product code: 52-8041
Q. What is the maximum continuous temperature that this rack will withstand?
A. Hi David, thank you for your question. The maximum temperature for autoclavable polypropylene is 135 degrees.

Reviews


Be the first to submit a review