Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Universal Joint (5-pack)

Order Code:  

70-6473

 
Brand: VEX  MPN: 276-2723  UPC-12: 807648027235
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

Universal joints can be used to provide a mechanical link between two intersecting non-parallel shafts. These universal joints from VEX include a socket for a square shaft with a set-screw to hold it in place, and are ideal for use in building complex robot mechanisms.


  • Made from zinc alloy
  • Supplied in packs of 5
  • Manufacturer's part 276-2723
Height N/A
Length N/A
Material Zinc alloy
Pack Size 5
Thread N/A
Type Universal joint
Width N/A

Questions


*Question functionality currently disabled


14 August 2019 Question by: Rapid Customer | Product code: 70-6473
Q. Hi - Please can you tell me what angle these can comfortably turn at? Many thanks
A. Hi MRB, thank you for your question. These look to turn smoothly at 45 degrees.


13 June 2019 Question by: Rapid Customer | Product code: 70-6473
Q. Hi What are the internal dimensions of the square hole i.e what size of shaft would I need to purchase.
A. Hi Mark, thanks for your question. The square hole is approximately 3mm x 3mm.


26 April 2019 Question by: Rapid Customer | Product code: 70-6473
Q. what size are these please. A bit tricky to tell if they are 5mm diameter or 20mm - or somewhere in between
A. Hi Stephen, thank you for your question. The diameter is 9.1mm x 28mm length.

Reviews


Be the first to submit a review