Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 80mm White Cable Ties - pack of 100

Order Code:  

04-0630

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: CV-080  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.886
10+ £0.767
50+ £0.650

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
1,200 in Stock, despatched same dayAdditional 1,200 due on 16/07/2024

The flexible white nylon material allows these 80mm self-locking cable ties to remain serviceable through temperature ranges of –40°C to +85°C.


  • Fastens wires, cables and hose
  • One piece construction for consistent performance and reliability
  • High strength and low thread force
  • 19mm bundle diameter
  • 8kg tensile strength
  • 2.4mm width
  • Flame retardant to UL94V2
  • Complies with MIL-Spec MS-3367
  • CE, UL E97527, LLOYD 06/10038(E2) ; ABS 15-TA1338484-PDA Approved
  • Supplied in packs of 100
Type Self locking
Size 80 x 2.4mm
Colour White

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review