Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Unilite PS-T1 High Visibility Yellow 30m Waterproof (Scuba) LED Torch 275 Lumen

Order Code:  

85-9653

  Copy to clipboard
Brand: Unilite  Copy to clipboard MPN: PS-T1  Copy to clipboard EAN-13: 5013581002016
 Report an error

Discontinued

This robust Waterproof Torch from UniLite uses a white Luxeon LED to produce 275 Lumens of light for the most demanding applications. The UniLite PS-T1 has a rugged ABS plastic body and is waterproof down to 30m, making it suitable for even recreational diving.



  • 275 Lumen white Luxeon LED
  • Rubberised head for increased durability
  • Hi-Visibility yellow colour
  • Easy-Press push button micro-switch aids use with gloves
  • ABS industrial strength housing
  • Contoured non-slip rubber grip body
  • SOS Flash for emergency signalling
  • Engineered Optic lens
  • Impact resistant to 1m
  • Waterproof to 30m, suitable for recreational diving
  • Nylon Carry Strap
  • O-ring lubrication
  • Size: 44 x 166mm
  • Includes 4x 1.5V AA batteries
  • Weight: 200g (with batteries)
  • UniLite type PS-T1

Takes 4x AA Duracell alkaline batteries (included).
Lamp Type Luxeon LED
Battery Type / Qty 4 x AA
Light Output 275lm

Questions


*Question functionality currently disabled


17 February 2014 Question by: Rapid Customer | Product code: 85-9653
Q. Does this also work well with rechargeable batteries, and what's the recommended type?
A. Hi Emma. Thank you for your question. The PS-T1 torch is designed to run off 4 x 1.5V AA batteries by using rechargeable types you would have 4 x 1.2V AA which may affect the maximum light output but would still work.


06 November 2011 Question by: Rapid Customer | Product code: 85-9653
Q. What size Batteries?
A. Hi Tony, thanks for your enquiry. The torch includes 4 x 1.5v AA batteries.

Reviews


Be the first to submit a review