Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Behringer Ultravoice XM1800S

Order Code:  

35-4220

 
Brand: Behringer  MPN: XM1800S  EAN-13: 4033653080262
 Report an error

Discontinued

Few things are more essential to recording or live performance than dynamic microphones. With the Behringer Ultravoice XM1800S you get three great-sounding dynamic microphones in one impact-resistant case, along with stand adaptors and mic clips, so you'll be ready to capture your sound in brilliant resolution.

If you take a look at the stage in any club, you'll probably see at least three dynamic mics for the vocalists, with even more for the drums and amplifiers. This convenient package puts three great-sounding mics at your immediate disposal.

These mics are robust, resistant to moisture and can achieve high gain before feeding back. Their cardioid pick-up pattern is designed to capture the source signal, such as a guitar amplifier or vocalist, while shunning off-axis sound.


  • Dynamic vocal and instrument microphone with on/off switch for excellent studio and live performance
  • Ultrawide frequency response for brilliant and transparent sound
  • Extremely high signal output lets voice cut through
  • Cardioid characteristic minimises background noise and feedback
  • Convenient on/off switch to mute during breaks
  • Integrated spherical wind and pop noise filter
  • Microphone stand adaptor and impact-resistant carrying case included
  • Set of 3 microphones
  • Manufacturer's part XM1800S
Frequency Response 80Hz to 15kHz
Impedance 600Ω
Polar Pattern Super Cardioid
Type Three microphone set

Reviews


Be the first to submit a review