The Ultradrive Pro DCX2496LE is the ultimate digital loudspeaker management system with an unheard-of audio quality and feature list. It is an indispensable tool for the precise set-up of multiple loudspeaker systems or arrays. Installation contractors, live-sound engineers, cinemas/discotheques/concert hall operators will quickly learn to love this models rich features. Signals can be split in various ways to assure precise sound by using the optimal frequency range of each loudspeaker.
- The ULTRADRIVE PRO DCX2496 is the ultimate digital loudspeaker management system
- Several types of EQs (LP/BP/HP) for each input and output
- Individual crossover filter types (Butterworth, Bessel and Linkwitz-Riley) with selectable roll-off characteristics from 6 to 48dB/octave
- Adjustable delays for all inputs and outputs-allow manual or automatic correction for room temperature, phase and arrival time differences
- 3 analog inputs and 6 analog outputs for maximum flexibility
Type |
Loudspeaker management system |