Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mc Crypt Uhf-2032 Wireless Microphone

Order Code:  

60-3993

 
Brand: Mc CRYPT  MPN: UHF-2032  EAN-13: 4016138775280
  • Country of Origin:
 Report an error

Discontinued

This wireless microphone from Mc CRYPT serves to convert acoustical signals (sound waves) into electrical signals and to transmit these signals via a radio link. The receiver's low-level audio output signal may only be connected to suitable audio inputs of audio devices.

Features include:
  • 8 channels (4 channels per transmitter)
  • 100m range (under best conditions)
  • Signal strength and audio level displayed in the receiver display
  • Separate symmetrical audio outputs for each microphone
  • Separate level controllers for each microphone
  • Asymmetric mixed output
  • PLL receiver
  • High dynamic range
  • Can be installed in a rack

    • Characteristics: Cardioid
    • Max. range (open field): 100m
    • Microphone type: hand-held, headset
    • No. of adjustable frequencies: 8

      System
    • Radio frequency: 863-865 MHz
    • Channels: 8
    • Transmission range: approx. 30m (in rooms)
    • Modulation type: FM
    • Frequency range: 100-10000Hz
    • Dynamic range: > 60dB
    • Total harmonic distortion: <1.5%
    • Operating temperature range: -10 to +50°C

      Microphone
    • Operating voltage: 4.5V DC
    • Batteries: 3x 1.5V Mignon battery (AA)
    • Battery lifetime: approx. 20h
    • Dimensions: 250 x 55mm
    • Weight: 330g
    • Manufacturer's part UHF-2032

    Indoor use only.

    Reviews


    Be the first to submit a review