Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Ucontrol UMA25S

Order Code:  

35-4371

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: UMA25S  Copy to clipboard EAN-13: 4033653030564
  • Country of Origin:
 Report an error

Discontinued

The Behringer U-Control UMA25S MIDI Controller is an extremely flexible master keyboard with a control section for a wide range of applications from on-stage performance to podcasting.

Do you need independent control of computer rack synthesisers? How about control over general MIDI sound modules and effects devices? Do you just want to operate sequencing software or computer plug-ins from a convenient remote location? The UMA25S offers total flexibility, tremendous ease of use and allows you to realise your ideas intuitively.

You get 8 knobs, 8 buttons, 2 wheels, 2 pedal ports and 1 fader, for a total of 21 assignable controllers, giving you total control of your operating environment. Once you've assigned the parameters for a particular scenario, simply store it in one of the 16 available preset locations.

Because you'll want to take full advantage of the podcasting and recording potential, the UMA25S includes a massive software package including Audacity, Podifier, Juice, Podnova and Golden Ear.


  • Stage performer and producer keyboard featuring 25 velocity-sensitive keys
  • Built-in USB audio interface to connect instruments and mixer to computer for recording and playback
  • Audacity audio editor, comprehensive podcasting software and over 100 virtual instruments plus more than 50 effect plug-ins downloadable
  • 21 assignable controllers storable in user presets: 8 knobs, 8 buttons (with transport-control option), 2 wheels, 1 fader and 2 pedal ports
  • Advanced control features such as drawbar mode (control inversion), drum triggering, incremental value step and octave +/-
  • Soft gig bag, high-quality headset and guitar strap for direct live performance on stage included
  • Plug and play with Windows XP (or higher) and Mac OS X operating systems
  • Separate MIDI output allows controlling external samplers, synths and other equipment
  • Runs via USB bus, batteries or power adaptor (not included)
  • Manufacturer's part UMA25S
Type Midi controller

Reviews


Be the first to submit a review