Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Ucontrol UCA222 USB Audio Interface

Order Code:  

35-4777

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: UCA222  Copy to clipboard EAN-13: 4033653030618
 Report an error

Discontinued

The U-Control UCA222 is an ultra-flexible audio interface unit that enables connection between musical instruments (keyboard/guitar/bass), mixer and computer for recording, playback or live performance. The unit works with both PC and Mac without any setup or drivers. The sound is high quality and the unit has a rugged design for long life. A headphone output with its own dedicated volume control allows monitoring of both input and output and there is an additional digital optical output that is compatible with many modern effects units.

The UCA222 is supplied with a comprehensive bundle of software that such as energyXT2.5 which is a compact music production software included with feature-rich audio/MIDI sequencer that loads almost instantaneously on all computer platforms. Other software applications included with the unit are Audacity, Podifier, Juice, Podnova and Golden Ear. The combination of the UCA222 and the included software creates a low cost, high quality digital recording and performance facility.


  • High-resolution 48kHz converters for high-end audio quality
  • Stereo Headphone output with dedicated level control enables monitoring of both input and output
  • Additional S/PDIF optical output for direct digital conversion
  • Powered via USB - no external power supply needed
  • High-quality components and exceptionally rugged construction ensure long life
  • Behringer UCA222 type
Type USB/Audio interface

Reviews


Still getting Used to it

Reviewed by: Aub - 23 July 2019
Seems to do what it says, except I noticed a slight stuttering effect when using Virtual DJ with it, compared with using the headphone output from the laptop.