Behringer UB1204-PRO Eurorack Small Format Mixer
This is a mixer whose small size belies its incredible versatility and audio performance. You get 8 balanced high-headroom line inputs, 4 INVISIBLE MIC PREAMPs (IMPs), 2 aux sends per channel (1 pre fader for monitoring applications and 1 post fader for external FX devices).
There are 2 subgroups with separate outputs for added routing flexibility and 2 multi-functional stereo aux returns with flexible routing round off the list of high-quality features.
- Ultra-low noise design, highest possible headroom, ultra-transparent audio
- 4 state-of-the-art, studio-grade IMP 'Invisible' Mic Preamps with 130dB dynamic range for 24 bit, 192kHz sampling rate inputs
- Effective, extremely musical 3 band EQ plus switchable low-cut filter on all mono channels
- 8 balanced high-headroom line inputs with +4/-10 level selection on stereo channels
- 2 aux sends per channel: one pre fader for monitoring applications and one post fader for external FX devices
- Clip LEDs and mute/alt 3-4 function on all channels
- 2 subgroups with separate outputs for added routing flexibility
- 2 multi-functional stereo aux returns with flexible routing
- Balanced main mix outputs with gold-plated XLR connectors plus separate control room, headphone and 2-track outputs
- Control room/headphone outputs with multi-input source matrix
- 2 track inputs assignable to main mix or control room/headphone outputs
- Switchable +48V phantom power for condenser microphones
- Rack mount brackets included
- Internal switch-mode power supply for maximum flexibility (100 to 240V), noise-free audio, superior transient response plus lowest possible power consumption for energy saving
- High-quality components and exceptionally rugged construction ensure long life
- Conceived and designed by Behringer Germany