Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Keysight Technologies U2722A USB Power Supply

Keysight Technologies U2722A USB Power Supply

Order Code:  

49-8304

 
Brand: Keysight Technologies  MPN: U2722A OPT 902 + ABD 
 Report an error

Discontinued

The U2722A power supply from Keysight Technologies is a 3-channel 20V/120mA USB Modular Source Measurement Unit which can handle a 4-quadrant operation. The channels can be connected in series or in parallel to achieve up to 60V/360 mA. A high-speed USB 2.0 interface provides ease of connectivity and allow users to set up and configure their tests swiftly. This device can serve as a power source and electrical load with positive and negative polarity in the voltage output.
  • Four-quadrant operation
  • High measurement sensitivity
  • Measures low currents up to the nA-range
  • 3 Analogue outputs
  • Output voltage: -20V to +20V per channel
  • Output current: -120mA up to +120mA per channel
  • Supply: +12V/DC/3A (max)
  • Manufacturer's part U2722A

Dimensions with rubberised safety frame: (LxWxD) 117 x 180 x 66mm


Reviews


Be the first to submit a review