Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TXL 060-0521TI 60W 5V +12V -5V Triple Output Switch Mode Power Supply

TracoPower TXL 060-0521TI 60W 5V +12V -5V Triple Output Switch Mode Power Supply

Order Code:  

51-5875

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TXL 060-0521TI  Copy to clipboard EAN-13: 4016138470895
 Report an error

Discontinued

The TracoPower TXL 060-0521TI is an encased triple output switch mode power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment.

This power supply has a universal input and complies with European EMC standards and the Low Voltage Directive (LVD).


  • Compact metal case with screw terminal block
  • Isolated outputs
  • EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
  • Compliance to EN 61000-3-2 (PFC)
  • Short circuit and overvoltage protection
  • International safety approvals
  • 3-year product warranty
  • Connection: Screw terminals
  • Dimensions: 160(L) x 95(W) x 38(H)mm
  • Input voltage range 85 - 264V AC
  • Number of outputs 3
  • Output current 1: 8A
  • Output current 2: 3.5A
  • Output current 3: 1A
  • Output voltage 1 5V
  • Output voltage 2: +12V
  • Output voltage 3: -5V
  • PFC: Yes
  • Power: 60W
  • Type (manufacturer type): TXL 060-0521TI

The maximum specified output power must not be exceeded.
Number of Outputs 3
Output Voltage Max. 12V DC
Output Current Max. 8A
Power Rating 60W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -10 to +70°C
Dimensions (L x W x H) 160 x 95 x 38mm
Output Current Min. 1A
Output Voltage Min. -5V DC
Supply Voltage Range 85 to 264 / 120 to 370V

Reviews


Be the first to submit a review