Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TXL 035-0524D 35W 5V 24V Dual Output Switch Mode Power Supply

TracoPower TXL 035-0524D 35W 5V 24V Dual Output Switch Mode Power Supply

Order Code:  

51-5863

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TXL 035-0524D  Copy to clipboard
 Report an error

Discontinued

The TracoPower TXL 035-0524D is an encased dual output switch mode power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment.

This power supply has a universal input and complies with European EMC standards and the Low Voltage Directive (LVD).


  • Compact metal case with screw terminal block
  • Isolated outputs
  • EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
  • Compliance to EN 61000-3-2 (PFC)
  • Short circuit and overvoltage protection
  • International safety approvals
  • 3-year product warranty
  • Connection: Screw terminals
  • Dimensions: 99(L) x 82(W) x 35(H)mm
  • Input voltage range: 85 - 264V AC
  • Number of outputs: 2
  • Output current 1: 4.0A
  • Output current 2: 1.3A
  • Output voltage 1: 5V
  • Output voltage 2: +24V
  • PFC: Yes
  • Power: 35W
  • Type (manufacturer type): TXL 035-0524DI

The maximum specified output power must not be exceeded.
Number of Outputs 2
Output Voltage Max. 24V DC
Output Current Max. 4A
Power Rating 35W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -10 to +70°C
Dimensions (L x W x H) 99 x 82 x 35mm
Output Current Min. 1.3A
Output Voltage Min. 5V DC
Supply Voltage Range 85 to 264 / 120 to 370V

Reviews


Be the first to submit a review