Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TXH 240-124 240W Metal Case Enclosed Power Supply 24V DC 10A

TracoPower TXH 240-124 240W Metal Case Enclosed Power Supply 24V DC 10A

Order Code:  

57-5269

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TXH 240-124  Copy to clipboard
 Report an error

Discontinued

Highly efficient built-in power supplies from the TracoPower TXH series with a universal input of 90 to 264V AC and an adjustable output voltage. These units are equipped with screw terminals and are easy to install in any equipment.


  • Connection: Screw terminals
  • Dimensions, height: 35mm
  • Dimensions, length: 177mm
  • Dimensions, width: 106mm
  • Input voltage range: 90 - 264V AC
  • MTBF: 50000 hrs
  • Max. temperature: +70 °C
  • Min. temperature: -10 °C
  • No. of outputs: 1
  • Output current 1: 10A
  • Output voltage 1: 24V DC
  • Power: 240W
  • Manufacturer's part TXH 240-124
  • Weight: 580 g

Delivery without cover.
Mounting Style Screw terminals
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 24V
Output Current Min N/A
Output Current Max 10000mA
Power Rating 240W
Supply Voltage Range 90 to 264/100 to 375V
Temperature Range -10 to +70°C

Reviews


Be the first to submit a review