Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Speaka Professional TV Wall Bracket 81cm to 160cm

Order Code:  

55-7373

 
Brand: SpeaKa Professional  MPN: .  EAN-13: 4016138832860
  • Country of Origin:
 Report an error

Discontinued

This Speaka Professional universal TV wall mount bracket fits many popular flatscreen TV brands, including Samsung, Sony and LG.

The only thing you need to do is check the weight capacity and that the size of your LCD, LED or plasma TV conforms with the relevant VESA standard.


  • See the Technical Specification table for details
  • Suitable for display sizes: 32" (81 cm), 37" (94 cm), 40" (101.6 cm), 42" (106.7 cm), 43" (109 cm), 46" (117 cm), 47" (119 cm), 50" (127 cm), 51" (129.5 cm), 53" (135 cm), 55" (140 cm), 60" (152.4 cm), 63" (160 cm)
  • Suitable for VESA standard sizes: 75 x 75 mm, 100 x 100 mm, 200 x 100 mm, 200 x 200 mm, 300 x 100 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm

Reviews


Be the first to submit a review