Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Tubing 5mm Glass x 0.5m Pack of 30

Order Code:  

52-2751

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 52-2751  Copy to clipboard
  • Quickly find another product in this range by Size:

    5m 6m
 Report an error
Qty Unit Price (Ex VAT)
1+ £30.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 14 days

This soda glass tubing is ideal for use in the science laboratory.


  • Diameter 5mm
  • Length 0.5m
  • Supplied in packs of 30
Shape Straight
Size 5m
Material Soda glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review