This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

TT Electronics T7633ST 6700mAh QI Power Bank and Wireless Charger

Order Code:  

85-4798

Brand: TT Electronics MPN: T7633ST
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £24.00   £19.20

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
33 in Stock, despatched same dayContact us for additional stock
The T7633ST is a Qi approved travel power bank and wireless charging unit. For charging and power transfer there is a 6700mAh capacity 5V battery.

Power bank
The unit has 1 x USB Type C output with a 5V 2.4A rating, and 2 x USB Type A outputs rated at 5V 2.4A.

Wireless charger

A Qi approved 5V output that is ideal for outdoors and travelling.

The unit also comes with interchangeable AC input connectors to cover most electrical systems.
  • Wide range of phone suitability
  • Detachable UK/EU/US/AU plugs
  • High quality
  • Qi/FCC Certification
  • The ideal holiday or winter essential!

Order code85-4798
Part no.T7633ST
Input90 to 240V AC 0.5A
AC Charger5V 3A (15W)
Type-C output5V 2.4A, input 5V 3A
USB-A output2 x 5V 2.4A
Qi wireless output5W
Capacity6700mAh
Interchangeable AC plugsUK/EU/US/AU
SuitabilityiPhone 8, iPhone Plus, iPhone X,
Samsung Galaxy S6, S6 Edge, Note 5, S7, S7 Edge, S8, S8 Note,
Nokia Kumia 830, Lumia 920, Lumia 1020, Lumia 1520, Lumia 930,
LG G3, G5, G6, G6+
Lenovo Moto, Z, Yota, Phone 2
Google Nexus 4, Nexus 5, Nexus 6, etc.

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review