This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TT Electronics 60W to 65W Desktop Switch Mode Power Supply (3-pin IEC input)

A range of high quality, ultra compact 65W desktop switch mode power supplies with full international safety approvals including <b>CB</b>, <b>UL</b>, <b>cUL</b>, <b>BSMI</b>, <b>PSE</b>, <b>GS</b>, <b>RCM</b>, <b>CE</b> and <b>LPS</b>. These switch mode power supplies meet Energy Efficiency Level IV and CEC requirements and have a wide range 90-264V AC 47/63Hz input for world use. They also come with short circuit, over voltage and over load current protection as standard.
  • Input 90 to 264V AC 47/63Hz
  • Output 12V DC or 24V DC
  • Dimensions: 115 x 53 x 38mm
  • Efficiency 85% min (meets Energy Efficiency Level IV and CEC)
Output powerInput Output OutputOrder code
60W90 to 264V AC12V DC5.0A85-3080
65W90 to 264V AC24V DC2.7A85-3081
*Question functionality currently disabled


11 January 2013 Question by: Martin
Q. I'm particularly interested in item 85-3080 (PTD-1250P). What size is the DC plug?
A. Hi Martin. Thank you for your question. It will be a standard 2.1mm pin size.