Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics 60W 1K 1k 10% 60W Ceramic Wirewound Potentiometer

Order Code:  

50-2312

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: 60W 1K  Copy to clipboard
 Report an error

Discontinued

A 1kΩ 60W wire wound potentiometer that has a high load capacity and a linear response.
  • Tolerance 10%
Resistance 1kΩ
Power Rating 60W
Tolerance 10%
Taper Linear
Shaft Diameter 6mm
Shaft Length 22mm
Number of Turns N/A

Reviews


Be the first to submit a review