Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics 30W 10R 10r 10% 30W Heavy Duty Wirewound Potentiometer

Order Code:  

50-2308

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: 30W 10R  Copy to clipboard
 Report an error

Discontinued

A 10Ω 30W wire wound potentiometer that has a high load capacity and a linear response.
  • Tolerance 10%
Resistance 10Ω
Power Rating 30W
Tolerance 10%
Taper Linear
Shaft Diameter 6mm
Shaft Length 24mm
Number of Turns N/A

Reviews


Be the first to submit a review