Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TSRN 1-24120 Switching Regulator 1A 24V 12V

Order Code:  

63-9651

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TSRN 1-24120  Copy to clipboard EAN-13: 4016138870879
 Report an error

Discontinued

The TracoPower TSRN 1-24120 is a Non-isolated (POL) DC/DC Converter from the TSRN-1 Series. This step-down switching regulator is a drop-in replacement for inefficient 78xx linear regulators.

A high efficiency up to 95% allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. The TSRN 1-24120 provides other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of 2mA and no requirement of external capacitors.

It is suitable for both positive and negative output circuits. The high efficiency and low standby power consumption makes this regulator an ideal solution for energy sensitive applications.


  • SIP-package fits existing TO-220 footprint
  • Pin compatible with LMxx linear regulators
  • Built in filter capacitors
  • Operation temperature range -40°C to +85°C
  • No heat-sink required
  • Over-temperature protection
  • Short circuit protection
  • Line regulation: 0.2%
  • Load regulation: 1.0% typical
  • Output voltage set accuracy: 2.0% typical
  • Efficiency: 85% typical
  • I/O isolation voltage non-isolated
  • No load input current 2.0mA typical
  • Casing plastic (UL 94V-0 rated)
  • Wide input range up to 42VDC
  • Excellent line / load regulation
  • Negative and Positive output operation
  • Supplied with a positive output current of 300mA
  • Supplied with a positive output voltage of 12VDC output voltage
  • Manufacturer's part: TracoPower TSRN 1-24120
Mounting Style SIP-3
Number of Outputs 1
Output Voltage Min 12V
Output Voltage Max 12V
Output Current Min 300mA
Output Current Max 300mA
Power Rating 1W
Supply Voltage Range 13.5 to 24V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review