Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand KS-6 10m Spiral Cable Wrap

Order Code:  

04-0400

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: KS-6  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.69
25+ £2.35
100+ £1.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
1,314 in Stock, despatched same dayAdditional 594 due on 03/05/2024

A pre-formed plastic spiral cable binding with 4.5mm diameter which may be expanded by wrapping round cable forms. Rigidity can be adjusted by altering the closeness of the spiral. Can be easily applied to electric harness, cables and wire bundles.


  • Made from polyethylene
  • Natural colour
  • Internal diameter 3.2mm
  • Reusable with retained spiral strength
  • Supplied in lengths of 10m
Type Spiral wrapping band
Material Polyethylene
Length 10m
Nominal Diameter 6mm
Colour Natural

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review